Makita 9032/2 9032 Filing Sander 500W 240V

MPN
9032/2
Brand
Makita
EAN-13
0088381041348
Order Code
98-1946
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £211.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Makita 9032 Filing Sander 9 x 533mm 500W comes in the 240V Version.
The sander is supplied with a Dust Nozzle.


Angle range vertical 90 º
Belt Size 9 x 533 mm
Belt Speed 300 - 1700 m/min
Continuous Input Power 240V 500 W
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 420 x 158 x 78 mm
Product net weight 1.5kg
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Vacuum cleaner connection Ø in / out 18/22mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 1.5kg

Reviews

Be the first to submit a review

Trustpilot