Makita 9031/1 9031 30mm Multi Purpose Sander 550W 110V

MPN
9031/1
Brand
Makita
EAN-13
0088381016445
Order Code
98-1945
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £280.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita 9031 30mm Multi Purpose Sander 550 Watt comes in the 110 Volt Version.
It is supplied with 10 abrasive belts and a side handle.


Belt Size 30 x 533 mm
Belt Speed 200 - 1000 m/min
Continuous Input Power 240V 550 W
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 380 x 170 x 90 mm
Product net weight 2.1kg
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Vacuum cleaner connection Ø in / out 25/-mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 2.1kg

Reviews

Be the first to submit a review

Trustpilot