Makita 8406/2 8406 Percussion Diamond Drill 850W 240V

MPN
8406/2
Brand
Makita
EAN-13
0088381008778
Order Code
98-1942
Country of Origin
Japan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £353.34 £349.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita 8406 Percussion Diamond Drill 850W comes in the 240V Version.
Supplied with: 1 x Chuck Key, 1 x Side Handle, 1 x Carry Case.


Continuous Input Power 240V 850 W
Drill Chuck Capacity 2,0 - 13mm
Drilling Capacity Wood (Auger Bit) 30mm
Drilling Capacity Wood (Self-feed bit) 30mm
Drilling diameter with TCT core bit 152mm
Impacts per Minute (IPM) 0 - 22500 min?¹
Max. Drilling Diameter in Masonry 20mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 30mm
No load speed 0 - 1500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 400 x 290 x 150 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Vibration Level, Impact Drilling into Concrete 9,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight Without Cable 3.3kg

Reviews

Be the first to submit a review

Trustpilot