Makita 831303-9 Tool Bag Empty Lxwxh 500X220X220mm Tool Bags & Totes

MPN
831303-9
Brand
Makita
EAN-13
0088381371643
Order Code
16-8614
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Makita 831303-9 Tool Bag presents a durable solution for storing and transporting a variety of tools, with a spacious dimension of 500 x 220 x 220 mm. Designed for technical professionals, this empty bag is constructed to withstand rigorous conditions, offering robust protection with its reinforced materials while maintaining a lightweight profile. Its practical size and organisational capacity allow for efficient arrangement and easy access to essential tools, making it suitable for use in construction sites, workshops, and maintenance environments. The Makita 831303-9 enhances operational efficiency for engineers and technicians by ensuring that tools necessary for complex tasks are readily accessible and well-organised. This tool bag embodies Makita's commitment to quality and reliability, essential traits for demanding engineering applications.
Type Tool bag (empty)
Height 220mm
Width 220mm
Length 500mm
Dimensions (L x W x H) 500 x 220 x 220 mm
Product Type Tool bag (empty)
Quantity 1
Weight 941g

Reviews

Be the first to submit a review

Trustpilot