Makita 821552-6 MAKPAC Type 4 Carry Case: 821552-6

MPN
821552-6
Brand
Makita
EAN-13
0088381433006
Order Code
98-2476
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.00 £68.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Makita MAKPAC Case 4 Stacking case with connecting clips, compatible with other makes of case systainer. Has the following dimensions:

Length: 396mm.
Width: 296mm.
Height: 315mm.


Colour Blue
Product Dimensions (L x W x H): 395 x 295 x 320 mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot