Makita 821551-8 MAKPAC Tool box 295x395x210mm linkable empty

MPN
821551-8
Brand
Makita
EAN-13
0088381432993
Order Code
04-9496
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The Makita 821551-8 universal tool box is an empty, robust storage solution with dimensions of 295 x 395 x 210mm. Designed for flexibility and organisation, it is ideal for storing and transporting tools securely. Compatible with other MAKPAC systems, this tool box facilitates efficient stacking and portability for professionals and DIY enthusiasts alike.
Type Tool box (empty)
Height 210mm
Length 295mm
Width 395mm
Colour Blue
Material Plastic
Dim (L x W x H) 295 x 395 x 210 mm
Factory colour Blue
Inside height 176mm
Inside Width 377mm
Internal depth 277mm
Product Dimensions (L x W x H): 395 x 295 x 215 mm
Quantity 1
Rack size 483 mm (19")
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot