Makita 821550-0 MAKPAC Type 2 Carry Case

MPN
821550-0
Brand
Makita
EAN-13
0088381430128
Order Code
98-2475
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £49.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita MAKPAC Case 2 Stacking case with connecting clips, compatible with other makes of Systainer case. It has the following dimensions:

Length: 396mm
Width: 296mm
Height: 157mm


Colour Blue
Product Dimensions (L x W x H): 295 x 395 x 157 mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot