Makita 5903RK/2 5903R 235mm Circular Saw & Case 1550W 240V

MPN
5903RK/2
Brand
Makita
EAN-13
0088381033022
Order Code
98-1931
Country of Origin
United Kingdom

No longer stocked


The Makita 5903R 235mm Circular Saw 1550W comes in the 240V Version.

It is supplied with:

1 x Carbide-tipped saw blade.
1 x Rip fence (guide rule).
1 x Hex wrench.
1 x Carry case.
1 x Instructions.

 


Blade Diameter 235mm
Bore Size (Arbor Diameter) 30mm
Continuous Input Power 240V 2000 W
Max Output Power 3200 W
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Depth at 45° 64mm
Max. Cutting Depth at 90° 85mm
No load speed 4500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 400 x 235 x 286 mm
Sound Power Level (LWA) 106 dB(A)
Sound Pressure Level (LpA) 98 dB(A)
Vacuum cleaner connection Ø in / out 30 / 38mm
Vibration Level, Cutting metal 4,0 m/s²
Vibration Level, Cutting Wood 3,0 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight Without Cable 7.6kg

Trustpilot