Makita 4329 Orbital Action Jigsaw - Variable Speed 450W 240V

MPN
4329
Brand
Makita
EAN-13
0088381083102
Order Code
85-6816

Discontinued


The Makita 4329 is a compact and lightweight orbital action jigsaw offering variable speed control, a useful option particularly when cutting metals.


  • Dust extraction facility
  • Chip deflector
  • Sturdy adjustable base
  • Manufacturer's part 4329
Type Orbital action
Power 450W
Continuous Input Power 240V 450 W
Dust extraction facility
Length of Stroke 18mm
Max Output Power 420 W
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 6mm
Max. Cutting Capacity in Wood (90°) 65mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 223 x 77 x 197 mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Strokes per Minute (SPM) 500 - 3100 min?¹
Supply Voltage 240V
Vacuum cleaner connection Ø in / out 25 / -mm
Vibration Level, Cutting Boards 7,0 m/s²
Vibration Level, Cutting Sheet Metal 5,0 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight Without Cable 1.9kg

Trustpilot