Makita 4329/1 4329 Orbital Action Jigsaw 450W 110V

MPN
4329/1
Brand
Makita
EAN-13
0088381083317
Order Code
98-1922
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Makita 4329 Orbital Action Jigsaw comes in the 110V version.

Supplied with: 1 x Blade and 1 x Hex Wrench.

 


Continuous Input Power 240V 450 W
Length of Stroke 18mm
Max Output Power 420 W
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 6mm
Max. Cutting Capacity in Wood (90°) 65mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 223 x 77 x 197 mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Strokes per Minute (SPM) 500 - 3100 min?¹
Vacuum cleaner connection Ø in / out 25 / -mm
Vibration Level, Cutting Boards 7,0 m/s²
Vibration Level, Cutting Sheet Metal 5,0 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight Without Cable 1.9kg

Reviews

Be the first to submit a review

Trustpilot