Makita 2712/2 2712/2 315mm Site Saw 2000W 240V

MPN
2712/2
Brand
Makita
EAN-13
0088381673242
Order Code
98-1919
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Power:

    1650W 2000W
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £560.90 £487.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita 2712/2 315mm Site Saw 240V Version comes supplied with: 1 x Carbide Tipped Blade 315 x 30mm x 40T, 1 x Rip Fence (Guide Rule), 1 x Push Stick, 1 x Push Block, 1 x Wrench and 1 x Extension Cable.


Power 2000W
Blade Diameter 315mm
Bore Size (Arbor Diameter) 30,0mm
Continuous Input Power 240V 2000 W
Max. Bevel Range (Left) 0 - 45 º
Max. Cutting Height (above Table) at 45° 58mm
Max. Cutting Height (above Table) at 90° 85mm
No load speed 3400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 3,0m
Product Dimensions (L x W x H): 1670 x 700 x 810 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Table Size 550 x 800 mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 52.9kg

Reviews

Be the first to submit a review

Trustpilot