Makita 2012NB/2 2012NB Planer / Thicknesser 1650W 240V

MPN
2012NB/2
Brand
Makita
EAN-13
0088381032858
Order Code
98-1917
Country of Origin
China

No longer stocked


The Makita 2012NB Planer/Thicknesser 1650 Watt 240 Volt Version is supplied with a wrench, magnetic holder and a dust extraction hood.

 


Voltage 240V
Type Mains Planar
Battery Included No
Power 1650W
Chip Thickness (Planing Depth) 3,0 / 1,5 / 1,0mm
Continuous Input Power 240V 1650 W
Feed rate 8,5 m/min
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Planing Width 0–150 / 150–240 / 240–304mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 483 x 771 x 401 mm
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Table Size 304 x 771 mm
Vacuum cleaner connection Ø in / out 68/74mm
Weight Without Cable 27.1 - 27.6kg

Trustpilot