Makita 2012NB/1 2012NB Planer / Thicknesser 1650W 110V

MPN
2012NB/1
Brand
Makita
EAN-13
0088381038874
Order Code
98-1918
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £705.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita 2012NB Planer / Thicknesser 1650 Watt 110 Volt Version is supplied with a wrench, magnetic holder and a dust extraction hood.


Voltage 110V
Type Worksite Planar
Battery Included No
Power 1650W
Chip Thickness (Planing Depth) 3,0 / 1,5 / 1,0mm
Continuous Input Power 240V 1650 W
Feed rate 8,5 m/min
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Planing Width 0–150 / 150–240 / 240–304mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 483 x 771 x 401 mm
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Table Size 304 x 771 mm
Vacuum cleaner connection Ø in / out 68/74mm
Weight Without Cable 27.1 - 27.6kg

Reviews

Be the first to submit a review

Trustpilot