Makita 199483-0 Tool battery and charger 18V 5Ah Li-ion 1pc

MPN
199483-0
Brand
Makita
EAN-13
0088381537131
Order Code
04-9477
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £468.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 20/07/2026

The Makita BL 1850B + DC18RD power tool battery and charger set features an 18 V, 5 Ah Li-ion battery, ideal for extended use in various power tools. This package is designed for efficient charging and is compatible with multiple Makita tools, making it versatile for professional or DIY applications. Its reliable construction ensures longevity and consistent performance in demanding environments.
Type Tool battery and charger
Battery Voltage 18 V
Capacity 5Ah
Technology Li-ion
Misc Attribute BL 1850B + DC18RD
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 640g

Reviews

Be the first to submit a review

Trustpilot