Makita 198990-0 Crevice tool Vacuum Cleaner Accessory for floor cleaning

MPN
198990-0
Brand
Makita
EAN-13
0088381519335
Order Code
16-8590
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Makita 198990-0 is a precision-engineered crevice tool designed for optimal compatibility with Makita vacuum cleaners. This specific component is manufactured to facilitate efficient debris and dust extraction from narrow or hard-to-reach areas, enhancing the performance of the vacuum system. Constructed from durable materials, the tool is designed to withstand regular usage in demanding environments. It is particularly suitable for integration into systems requiring precise cleaning capabilities, such as in workshops, construction sites, and maintenance operations. By enabling targeted suction, the Makita 198990-0 crevice tool supports maintaining cleanliness in areas where standard attachments may prove ineffective.
Type Crevice tool
Colour Blue
Content 1
Diameter (D) 28mm
Length 330mm
Material Polypropylene (PP)
Product Type Crevice tool
Quantity 1

Reviews

Be the first to submit a review

Trustpilot