Makita 197610-3 Grinder Accessory Front hole key 35 mm

MPN
197610-3
Brand
Makita
EAN-13
0088381519007
Order Code
16-8581
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 14 despatched in 4 working days

Makita 197610-3 is a grinder accessory, also known by the alternate description 3349679 - Makita 197610-3. This component features a 35 mm front hole key, designed to ensure compatibility and enhanced functionality with corresponding Makita grinding tools. Engineered with precision, the accessory is manufactured to withstand rigorous operational conditions, providing durability and longevity in demanding environments. Typically utilised in tasks requiring material removal, shaping, or finishing, the accessory is indispensable for applications in metalworking, construction, and automotive industries, where precise grinding and surface preparation are paramount. Through its innovative design, the Makita 197610-3 aids engineers and technicians in achieving uniformity and accuracy in their intricate projects.
Type Face spanner
Content 1
Product Type Face spanner
Quantity 1

Reviews

Be the first to submit a review

Trustpilot