Makita 196845-3 Suction Hood Aluminium 125 mm 360° Hose 20 mm Depth

Image Representative of Range

Makita 196845-3 Suction Hood Aluminium 125 mm 360° Hose 20 mm Depth

MPN
196845-3
Brand
Makita
EAN-13
0088381442527
Order Code
12-4372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Makita manufactures the 125 mm suction hood, model 196845-3, as part of their power tool accessories range. The hood is designed for efficient dust extraction, enhancing performance and safety during cutting or grinding tasks. It is typically used in conjunction with Makita angle grinders for clean and precise applications.
Type Dust extractor
Diameter (D) 125mm
Quantity 1
Weight 1.346kg

Reviews

Be the first to submit a review

Trustpilot