Makita 191Y97-1 Tool battery & charger kit 40V 8.0Ah Li-ion with charger

MPN
191Y97-1
Brand
Makita
EAN-13
0088381591379
Order Code
04-9422
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £770.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/07/2026

The Makita 191Y97-1 tool battery and charger set includes a 40V 8.0 Ah lithium-ion battery for powerful and extended use. Makita is known for reliable and high-performance power tool batteries suitable for both professional and DIY applications. This set is ideal for powering a wide range of cordless tools, providing efficient and consistent energy output.
Type Tool battery and charger
Battery Voltage 40 V
Capacity 8.0Ah
Technology Li-ion
Number of power packs included 2
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot