Makita 191X94-1 Box insert 100x50x93mm Toolbox Inserts

MPN
191X94-1
Brand
Makita
EAN-13
0088381590051
Order Code
16-8557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 78 despatched in 4 working days

Makita 191X94-1 is a box insert designed for use within toolboxes, providing a reliable organisational solution for various tools and accessories. This particular model features dimensions of 100x50x93mm, making it compact yet sufficiently spacious for the arrangement and partitioning of small components. The insert is engineered from durable materials to ensure longevity and withstand the rigours of frequent tool handling and transportation. Its structure facilitates easy integration into different toolbox systems, enhancing efficiency in retrieving and storing equipment. Engineers and technicians find this product particularly useful in workshops and field environments, where maintaining an orderly tool arrangement is critical to operational efficiency.
Type Box insert
Dimensions (L x W x H) 100 x 50 x 93 mm
Height 93mm
Length 100mm
Product Dimensions (L x W x H): 100 x 50 x 95 mm
Quantity 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot