Makita 191X93-3 Box insert 50x50x93 mm Fits toolbox Inserts

MPN
191X93-3
Brand
Makita
EAN-13
0088381590044
Order Code
16-8556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 364 in stock

Makita 191X93-3, also known as 3349645 - Makita 191X93-3, is a box insert designed specifically to fit toolboxes requiring inserts with dimensions of 50x50x93 mm. Engineered for optimal compatibility, this insert offers a precise fit that facilitates the organised storage of tools within compatible Makita toolboxes. Notably, the material composition ensures durability and long-term performance in professional environments. This product is frequently utilised in engineering settings such as workshops and construction sites, where efficient organisation of tools is crucial for operational workflow.
Type Box insert
Dimensions (L x W x H) 50 x 50 x 93 mm
Height 93mm
Length 50mm
Product Dimensions (L x W x H): 50 x 50 x 95 mm
Quantity 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot