Makita 191X80-2 Plastic Transport Box 295 x 395 x 110 mm

MPN
191X80-2
Brand
Makita
EAN-13
0088381589987
Order Code
16-8555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 209 in stock

Makita 191X80-2 comes under the manufacturer's line of durable transport solutions, designated as Makita 191X80-2 or alternatively referenced as 3349557. This product is a plastic transport box with dimensions of 295 x 395 x 110 mm, engineered for practical utility in safely storing and transporting tools and equipment. The transport box is constructed from robust plastic material, providing resistance to environmental wear and potential impacts typically encountered in construction and industrial settings. It is commonly utilised in engineering environments for organising and securing small components, tools, and electronic instruments, ensuring they remain protected and easily accessible during project deployments or maintenance tasks.
Type Transport box
Dimensions (L x W x H) 295 x 395 x 110 mm
Height 110mm
Length 295mm
Material Plastic
Product Dimensions (L x W x H): 295 x 395 x 110 mm
Product type description Tasche
Quantity 1
Width 395mm

Reviews

Be the first to submit a review

Trustpilot