Makita 191X65-8 XGT 40V 8.0Ah Li-ion battery 76m full charge IP64 rated

MPN
191X65-8
Brand
Makita
EAN-13
0088381589116
Order Code
04-9417
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £396.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Makita 191X65-8 is a high-capacity tool battery with 40 V and 8.0 Ah Li-ion technology. Known for its durability and reliability, this power tool battery is ideal for demanding applications and prolonged use. Suitable for professional and industrial settings, it supports extended operation time for various Makita power tools.
Type Tool battery
Battery Voltage 40 V
Capacity 8.0Ah
Technology Li-ion
Average Charging Time 76 min
Battery Capacity 8,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 152 x 85 x 94 mm
Energy Capacity 288 Wh
Height 94mm
Length 152mm
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 152 x 85 x 94 mm
Product net weight 1.9kg
Rechargeable Yes
Size Non-standard rechargeable
Weight 1.9kg
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot