Makita 191X23-4 Extractor nozzle flexible 7mm opening

MPN
191X23-4
Brand
Makita
EAN-13
0088381589703
Order Code
04-9415
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 19/07/2026

Makita's 191X23-4 extractor nozzle is a flexible accessory with a 7mm diameter, designed to efficiently manage dust extraction. It is particularly suited for use in tight or confined spaces where precision dust control is needed. This nozzle enhances the functionality of compatible dust extraction systems, helping to maintain a clean and safe working environment.
Type Extractor nozzle
Diameter (D) 13mm
Length 550mm
Quantity 1
Weight 0.175kg

Reviews

Be the first to submit a review

Trustpilot