Makita 191N62-4 XGT battery Adapter IPX4 60cm cable charge indicator

MPN
191N62-4
Brand
Makita
EAN-13
0088381580342
Order Code
04-9390
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita 191N62-4 Battery Adapter facilitates the use of 40 V power tool batteries, enabling enhanced performance and efficiency. It offers seamless compatibility for Makita tools, ensuring reliable power transfer and extended operational times. Ideal for demanding construction and maintenance tasks, it enhances tool versatility and productivity.
Type Battery adapter
Battery Voltage 40 V
Dim (L x W x H) 116 x 77 x 48 mm
Height 48mm
Length 116mm
Misc Attribute Zubehör Batterien/Akkus
Power Supply Cord 0,6m
Product Dimensions (L x W x H): 116 x 77 x 48 mm
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 0.872kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot