Makita 191N07-2 DC40RA XGT® Two Port Fast Charger 110V

Order Code:

98-2025

Brand: Makita MPN: 191N07-2 EAN-13: 0088381579070
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

1 x Makita DC40RA XGT® Two Port Fast Charger 110V.


Average Charging Time 22 - 76 min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Charging Time 2.0 Ah 22 min
Charging Time 2.5 Ah 28 min
Charging Time 4.0 Ah 45 min
Charging Time 5.0 Ah 50 min
Charging Time 8.0 Ah 76 min
Continuous Input Power 240V 625 W
Nominal Battery Voltage 40 V
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 176 x 353 x 100 mm
Product net weight 2.0kg
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot