Christmas Opening Hours and Delivery Dates here

Makita 191L77-9 battery kit 40V 4.0Ah Li-ion with quick charger DC40RA

Order Code:

04-9387

Brand: Makita MPN: 191L77-9 EAN-13: 0088381579063

Discontinued


Makita's 191L77-9 tool battery and charger set features a 40 V, 4.0 Ah lithium-ion battery for enhanced power and performance. Ideal for use with a range of power tools, it ensures long-lasting energy supply for both professional and DIY applications. This set is perfect for those seeking reliable and efficient charging solutions for their Makita equipment.
Type Tool battery and charger
Battery Voltage 40 V
Capacity 4.0Ah
Technology Li-ion
Rechargeable Yes
Size Non-standard rechargeable

Trustpilot