Makita 191J97-1 Power kit 40V 4.0Ah Li-ion with rapid charger and 2 batteries

MPN
191J97-1
Brand
Makita
EAN-13
0088381561389
Order Code
04-9383
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £469.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita 191J97-1 is a powerful 40 V 4.0 Ah Li-ion tool battery and charger set. It offers high energy efficiency and a long-lasting charge for demanding power tool applications. Ideal for professional and DIY use, this set ensures optimal performance in heavy-duty tasks.
Type Tool battery and charger
Battery Voltage 40 V
Capacity 4.0Ah
Technology Li-ion
Dim (L x W x H) 395 x 295 x 110 mm
Height 110mm
Length 395mm
Number of power packs included 2
Rechargeable Yes
Size Non-standard rechargeable
Weight 7.1kg
Width 295mm

Reviews

Be the first to submit a review

Trustpilot