Makita 191F95-1 Dust extractor with large transparent container filter clean

MPN
191F95-1
Brand
Makita
EAN-13
0088381565752
Order Code
04-9380
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita 191F95-1 is a dust extractor designed for use with power tools, enhancing dust collection during operation. This accessory effectively improves air quality and cleanliness in work environments. It is typically used in construction, woodworking, and renovation projects.
Drill hole Ø 30mm
Output 350l/min
Weight 1.2kg
Working Length 190mm

Reviews

Be the first to submit a review

Trustpilot