Makita 191D73-9 Vacuum Cleaner Accessories Black Durable Lightweight Design

MPN
191D73-9
Brand
Makita
EAN-13
0088381556644
Order Code
16-8527
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £28.78 £28.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Makita 191D73-9 is a robust and lightweight vacuum cleaner accessory designed for use with Makita's range of vacuum products. Engineered with durability in mind, this accessory enhances the functionality of vacuum systems by providing reliable performance and ease of handling, which is vital for tasks requiring extended periods of use. It is compatible with a variety of industrial and domestic vacuum cleaning applications, making it suitable for environments such as construction sites or workshop setups where efficient particulate removal is crucial. This accessory's design focuses on durability and precision, ensuring that operators in technical fields can achieve optimal cleaning results consistently.
Type Vacuum cleaner accessories
Compatible With Makita
Colour Black
Content 1
Product Dimensions (L x W x H): 130 x 100 x 400 mm
Product net weight 0.36kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot