Makita 1911U1-3 Screwdriver Sets 4 mm Diameter for fastener applications

MPN
1911U1-3
Brand
Makita
EAN-13
0197050351104
Order Code
16-8520
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita 1911U1-3 is a precision-engineered screwdriver set designed for diverse fastening applications, featuring screwdrivers with a 4 mm diameter. This set includes assorted handheld tools crafted to meet rigorous engineering standards, providing reliability and durability in professional environments. Ideal for use in mechanical assembly, electrical installations, and maintenance tasks, these hand tools ensure optimal torque transfer and grip due to their ergonomic design and high-quality materials. The compact design allows for ease of use in confined spaces, making them suitable for both workshop and on-site applications.
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Diameter (D) 4,0mm
Product Type Fastener
Quantity 1

Reviews

Be the first to submit a review

Trustpilot