Major Brushes Zipped Folding Case for Up to 16 Brushes

MPN
500F
EAN-13
5060098475086
Order Code
06-1905
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 5 due on 06/11/2026

This neat folding paintbrush wallet from Major Brushes is the ideal solution for protecting your brushes as well as keeping them organised. Up to 16 brushes can be safely stored or transported. When not in use, a zip fastener keeps the wallet closed.


  • Neat and compact
  • Ideal for storage and transportation of brushes
  • Holds up to 16 brushes
  • Size (closed) 14 x 37cm
  • Maximum brush length 35cm
  • Zip fastener
  • Supplied singly
  • Major Brushes type 500F
Type Paintbrush wallet
Size (closed) 14 x 37cm
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot