Major Brushes Soft Nylon One Stroke Brush, Large (Pack 10), 3/4

MPN
59710-10
Order Code
87-6273
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1/2 3/4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 7 days

These synthetic sable (also called sable substitute) brushes are suitable for watercolour, oil and acrylic paints. They combine a traditional spring with a fine flexible point and are ideal for a variety of painting techniques, including glass, silk and pottery painting.


  • Size 3/4
  • Approximate overall length 175mm to 205mm, depending on size
  • Supplied in packs of 10 of a single size
Type Sable substitute
Size 3/4
Pack Size 10

Reviews

Be the first to submit a review

Trustpilot