Major Brushes Plastic Paint Brush Holder

MPN
7028
EAN-13
5060098470814
Order Code
06-1896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

Buy Plastic Paint Brush Holder - a sturdy, washable paint brush holder, ideal for storing and supporting brushes while drying.

Please note: The brush stands are supplied in a random colour – red, blue, green or yellow.


  • Holds up to 64 brushes
  • 28 holes approx. 9.5mm diameter
  • 36 holes approx. 7.5mm diameter
  • Could also be used for pencils, pens, etc.
  • Overall size 133 x 133 x 100mm
Type Paint brush holder
Pack Size 1

Questions

*Question functionality currently disabled
Question by: Product code: 06-1896

Q. Does this item (paint brush holder) come with a lid for transporting the brushes? If not, do you have any similar items that do? (it's for my wife who uses brushes for cake decorating) Thank you

A. Hi Terry Thanks for your question. There is no lid for this item, the brushes would sit in the holes, and stick out of the top due to the height. 06-1905 would be better suited for your needs.

Reviews

Just perfect

This brush holder is just perfect for workshops and classes holds a number of brushes in a safe manner - I'm thinking of getting another or two

Reviewed by: Madarty

Trustpilot