Major Brushes Mini Foam Dabbers Set of 12

MPN
710MIN-12
EAN-13
5060098474621
Order Code
06-7946
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

These mini foam dabbers are mounted in a plastic cup for easy use. The domed head made from fine foam produces a variety of effects.


  • Length 70mm
  • Diameter 35mm
  • Supplied in sets of 12
Type Foam dabber
Size 35mm
Pack Size 12

Reviews

Hard wearing sponge dabbers

I bought these for a childminding group and they have proved a real hit. One year old's and older can create paintings with ease. The children loved the feel of pushing down on the sponge and they kept relatively clean. The sponge goes right into the holder so even if the children rub the sponge hard it does not break.

Reviewed by: Sue

Trustpilot