Major Brushes Kids Paint Brushes, Short Handle Hog Bristle (Pack of 30)

MPN
583-30S
EAN-13
5060098470715
Order Code
06-1894
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

Buy Kids Paint Brushes, Short Handle Hog Bristle (Pack of 30) from Major Brushes - suitable for poster paint, tempera blocks and ready mixed paints, these white hog bristle brushes with round tips are ideal for young hands.


  • Nickel plated seamless ferrules
  • Short wooden lacquered finished handles
  • Excellent quality at an affordable price
  • Suitable for Foundation and Key Stages 1 & 2 (ages 4 to 11)
  • Supplied as a class pack of 30 (10x 3 sizes 8, 12 and 18)
Type Hog bristle
Size 8, 12, 18
Pack Size 30

Questions

*Question functionality currently disabled
Question by: Product code: 06-1894

Q. Hello, I was wondering if you could tell me the width of each brush head please? Many thanks

A. Hi Katie, thanks for your question. The width of the brush heads are: small - 4-5mm; medium - 9-10mm; large - 14-15mm.

Question by: Product code: 06-1894

Q. Please can you let me know that dimensions of your short handle hog paint brushes please Many thanks

A. Hi Nicole. Thank you for your question. The size 8 brush (black) is 192mm in overall length, the brush tip is 20mm. The size 12 brush (orange) is 202mm in length with the brush 24mm. The size 18 brush (green) is 220mm in length with the brush 35mm.

Reviews

Be the first to submit a review

Trustpilot