Magnetoplan 16151 magnetic strip white 100 cm x 5 cm

MPN
16151
Brand
Magnetoplan
EAN-13
4013695010588
Order Code
19-2924
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.47 £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 15/09/2026

Magnetoplan 16151 is a magnetic strip featuring a length of 100 cm and a width of 5 cm designed for versatile applications in engineering environments. This white magnetic strip is an ideal choice for creating customised signage or labelling systems, offering a durable and reliable means of organisation on magnetic surfaces. It is particularly valuable in workshops, factories, and offices where precise and adjustable labelling is essential. Its magnetic properties ensure a secure attachment to metallic surfaces, providing a non-invasive method for marking and sorting tools, materials, or work zones. The product's robust design ensures that it is suited for repeated use in demanding settings.
Type Magnetic
Paper Size N/A
Colour White
Product Type Magentic strip
Width 5cm

Reviews

Be the first to submit a review

Trustpilot