magnetoplan 15501 Magnetic board Square White 15x15x0.75mm 140pcs

MPN
15501
Brand
magnetoplan
EAN-13
4013695022536
Order Code
19-2920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Magnetoplan 15501 is a versatile magnetic board accessory that comes in a square form with dimensions of 15mm by 15mm and a thickness of 0.75mm. The package contains 140 pieces, making it ideal for various applications that require a strong yet compact magnetic solution. These magnetic components are particularly suited for use in engineering environments where precise organisation or visual planning is necessary, such as in design studios or industrial workshops. The small size and robust magnetic strength allow for quick and secure attachment to metallic surfaces, making them useful for prototyping, project management displays, or equipment labelling. Designed for durability and reliability, these magnetic squares offer a practical solution for enhancing efficiency in professional settings.
Material Plastic
Pack Size 140
Colour White
Content 140
Dimensions (L x W x H) 15 x 15 x 0.75 mm
Product Type Magnetic board
Type Magnetic board

Reviews

Be the first to submit a review

Trustpilot