Magnetoplan 1228805 Whiteboards White Drywipe Board with Aluminium Frame

MPN
1228805
Brand
Magnetoplan
EAN-13
4013695065229
Order Code
19-2905
Country of Origin
China

Discontinued


Magnetoplan 1228805 is a durable white drywipe board equipped with an aluminium frame, designed for robust engineering applications where clear communication and organisation are vital. Part of the magnetoWipe ecoAware range, this whiteboard features a smooth, easy-to-clean surface that is suitable for frequent use, making it ideal for environments such as engineering offices, design labs, and production floors. It can effectively support project tracking, brainstorming sessions, and technical presentations, offering a reliable platform for both written and magnet-based materials. The aluminium frame not only provides structural integrity but also ensures that the board maintains its shape over time, even in demanding settings. As an essential component of notice boards and accessories, this product stands out for its practical design and application versatility.
Material type 100% rPET
Pack Size 1
Colour Green
Height 5.2mm
Length 105mm
Type Whiteboard wiper
Width 60mm

Trustpilot