magnetoplan 121927 Whiteboard 800x600mm White Painted Whiteboards Accessories

MPN
121927
Brand
Magnetoplan
EAN-13
4013695032726
Order Code
19-2887
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    80cm 120cm 1.8m 2m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Magnetoplan 121927 is a versatile whiteboard measuring 800 mm by 600 mm, designed for use in various engineering and professional environments. The board features a white painted surface that allows for clear visibility and easy writing, making it ideal for presentations, brainstorming sessions, and project management tasks. With its durable construction, this whiteboard is suitable for regular use in offices, classrooms, and laboratories where frequent changes to visual displays are required. The magnetoplan whiteboard facilitates the use of magnetic accessories, enhancing its functionality for organising and displaying technical data and notices.
Type Whiteboard
Length 80cm
Colour White

Reviews

Be the first to submit a review

Trustpilot