Magnetoplan 121924 Cork noticeboard Brown Cork 100 cm x 60 cm

MPN
121924
Brand
Magnetoplan
EAN-13
4013695017440
Order Code
19-2886
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    60cm 80cm 100cm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 13/10/2026

Magnetoplan 121924 is a cork noticeboard characterised by its natural brown cork surface, measuring 100 cm by 60 cm. The board is designed to serve as a reliable and resilient platform for pinning notices, documents, and other important information utilising its distinctive cork material, which provides excellent self-healing properties, ensuring longevity and maintaining an unblemished appearance despite repeated use. Its applications are prevalent across various engineering environments, including office spaces and workshop settings, where visual organisation and effective communication of tasks, schedules, and announcements are essential for operational efficiency. The magnetoplan cork noticeboard integrates seamlessly into both contemporary and traditional workspaces, aiding in the clear display of information while supporting productivity enhancements.
Type Notice Board
Length 100cm
Colour Brown

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot