Magnetoplan 1120100 Magnetic document pocket Transparent White A4

MPN
1120100
Brand
magnetoplan
EAN-13
4013695031705
Order Code
19-2857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Magnetoplan 1120100 Magnetic Document Pocket represents a versatile solution for organising and displaying documents in professional and educational environments. Designed for use with whiteboards, notice boards, and other magnetic surfaces, this transparent document pocket accommodates A4-sized papers and features a straightforward magnetic overlay to secure documents while ensuring visibility. Its transparent white construction enhances readability without distracting from the document content. Commonly employed in office settings, classrooms, and conferencing spaces, this product offers an efficient method for presenting and safeguarding key information during meetings or collaborative sessions. With its durable design, the document pocket enables repeated use without compromising the integrity of the materials it holds.
Type Magnetic
Paper Size A4
Colour Transparent, White
Height 5mm
Product Type Magnetic document pocket
Width 230mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot