Maglite SP32012 SP32 LED Mini Mag AAA Torch Black (Boxed)

MPN
SP32012
Brand
Maglite
EAN-13
0038739560328
Order Code
96-5134
Country of Origin
USA

No longer stocked


MINI MAGLITE® AAA LED Flashlight. The heir to the original Mini Maglite® 2AAA flashlight launched 25 years ago, this newest member of the family features the same classic look and size and the same simple operation – just twist the head to turn it on, turn it off and focus the beam.

But thanks to a latest-generation LED light engine, it produces a beam whose intensity is nothing short of amazing – from a pocket-clippable flashlight that's not much bigger than a penlight.

Specification

Length: 127mm.
Barrel Diameter: 12.70mm.
Head Diameter: 19mm.
Weight with batteries: 49.04g.
Batteries Required: 2 x AAA Alkaline (included).

The Maglite SP32 LED Mini Mag AAA Torch Black is supplied in a box.


Type Torch

Trustpilot