Maglite SJ3A016 SJ3A LED Solitaire Torch Black (Blister Pack)

Order Code:

96-5132

Brand: Maglite MPN: SJ3A016

Discontinued


The Maglite Mini Mag Solitaire with LED light technology offers the same precision engineering and craftsmanship found in every Maglite. Using only a single AAA battery supplied, it fits conveniently into pockets, purses, attaché cases, etc.

Its focusing beam is surprisingly bright for such a small flashlight. The torch comes with a sturdy key lead which facilitates the use of the key and lightbeam in the same direction and is also ideal for a key chain or purse.

Features:

High intensity light beam.
Flood to spot beam focusing.
Water and shock resistant.
Anodised to prevent corrosion.

Specification

Length: 81mm.
Barrel Diameter: 12.70mm.
Head Diameter: 12.70mm.
Weight with batteries: 24.38g.

The Maglite SJ3A LED Solitaire Torch Black is supplied in a Blister pack.


Type Torch

You may also like


Trustpilot