Mag-Lite SJ3A016 Solitaire Mini Torch 47lm Keyring Light Aluminium 1.45h

Image Representative of Range

Mag-Lite SJ3A016 Solitaire Mini Torch 47lm Keyring Light Aluminium 1.45h

MPN
SJ3A016
Brand
Mag-Lite
EAN-13
0038739600079
Order Code
12-4356
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.65 £22.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite Solitaire is a compact mini torch by Mag-Lite, designed with a key ring for easy portability. This battery-powered pocket light delivers 47 lumens of brightness and operates for up to 1.45 hours. Ideal for carrying on keys, it provides convenient lighting for everyday tasks or emergencies.
Type Mini torch
Batteries 1 x AAA battery (included)
(Ø) 13mm
Bulb Type LED (monochrome)
Dim (Ø x L) 13 mm x 80 mm
Factory colour Black
Illumination Range (high) 55m
LEDs 1
Length 80mm
Light Duration (max.) 1.45h
Light-on time 105min
Luminous flux (high) 47lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 4
Power supply (LOV) battery-powered
Waterproof No
Weight 24g
Weight, information incl. battery

Reviews

Be the first to submit a review

Trustpilot