Mag-Lite ML300L-S6015 ML300L Torch 6D LED 694lm 177h Durable Battery Power

MPN
ML300L-S6015
Brand
Mag-Lite
EAN-13
0038739503950
Order Code
09-7970
Country of Origin
USA
View Full Product Range (5)

Discontinued


Manufactured by Mag-Lite, the ML300L 6D is a robust torch known for its high luminosity output of 694 lumens and an extended runtime of up to 177 hours. Weighing 1417 grams, this monochrome, battery-powered torch is designed for reliable performance in various lighting conditions. It is ideal for outdoor activities, professional use or emergency situations where dependable lighting is essential.
Type Torch
(Ø) 57mm
Bulb Type LED (monochrome)
Dim (Ø x L) 57 mm x 480 mm
Factory colour Black
Illumination Range (high) 415m
IP Rating IPX4
Length 480mm
Light Duration (high) 71h
Light Duration (low) 177h
Light Duration (max.) 177h
Light Duration (medium) 73h
Luminous flux (high) 694lm
Luminous flux (low) 76lm
Luminous flux (medium) 163lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof Yes
Weight 1417g

Trustpilot