Mag-Lite ML25LT-S3015 ML25LT LED Torch 173 lm 18h Battery-Powered

MPN
ML25LT-S3015
Brand
Mag-Lite
EAN-13
0038739880518
Order Code
09-7968
Country of Origin
USA
View Full Product Range (5)

Discontinued


The Mag-Lite ML25LT LED torch, manufactured by Mag-Lite, offers a powerful 173 lumens brightness and can last up to 18 hours on battery power. Weighing 195 grams, this monochrome pocket light is ideal for outdoor activities and emergency situations. Its durable design makes it suitable for camping, hiking, and general use around the home.
Type Torch
(Ø) 4.3cm
Bulb Type LED (monochrome)
Dim (Ø x L) 4.3 cm x 21.9 cm
Factory colour Black
Illumination Range (high) 309m
Length 21.9cm
Light Duration (max.) 18h
Luminous flux (high) 173lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 195g

Trustpilot