Mag-Lite M039 ML150LR LED Torch Rechargeable 1082 lm 79 h 458 m Beam

Image Representative of Range

Mag-Lite M039 ML150LR LED Torch Rechargeable 1082 lm 79 h 458 m Beam

MPN
M039
Brand
Mag-Lite
EAN-13
0038739850528
Order Code
09-7966
Country of Origin
USA
View Full Product Range (5)

Discontinued


The Mag-Lite ML150LR is a rechargeable LED torch offering 1082 lumens of brightness and up to 79 hours of run time, weighing 439 g. Manufactured by Mag-Lite, it is perfect for outdoor adventures and professional use, thanks to its durable build and powerful illumination. Typical applications include camping, emergency services, and security tasks.
Type Torch
(Ø) 30mm
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 271 mm
Factory colour Black (glossy)
Illumination Range (high) 458m
Length 271mm
Light Duration (high) 3.2h
Light Duration (low) 79h
Light Duration (max.) 79h
Light Duration (medium) 18h
Luminous flux (high) 1082lm
Luminous flux (low) 25lm
Luminous flux (medium) 138lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology LiFePO4
Weight 439g
Weight, information incl. rechargeable battery

Trustpilot