Maertz PMMA-1011-017 PETG Chemical Resistant 2.85 mm 1Kg Orange

Order Code:

19-2783

Brand: Maertz MPN: PMMA-1011-017 EAN-13: 0093988901599

Discontinued


Maertz PMMA-1011-017 is a transparent acrylic sheet crafted from polymethyl methacrylate (PMMA), measuring 1000 mm by 500 mm with a thickness of 3 mm. This high-quality material is categorised as a 3D printing consumable and is recognised by the alternate description 3361893. Renowned for its excellent optical clarity and superior light transmission, the PMMA-1011-017 sheet is well-suited to a range of engineering applications, including protective covers, displays, and light diffusion panels. It exhibits notable resistance to impact and weathering, making it an ideal choice for both indoor and outdoor usage in environments where durability and transparency are paramount. The sheet's versatility and ease of fabrication further enhance its utility in various industrial and commercial settings.
Filament Material PETG
Reel Size 1kg
Filament Colour Orange
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot