Maertz PMMA-1009-011 Filament PLA Pro 1.75mm 1Kg Orange

MPN
PMMA-1009-011
Brand
Maertz
EAN-13
0093988900608
Order Code
19-2739
Country of Origin
China
View Full Product Range (105)

Discontinued


Maertz PMMA-1009-011 is a 3D printing consumable material designed for use in applications requiring clear PMMA, commonly known as acrylic glass. This material offers engineers a robust solution for creating high-precision, transparent prototypes and components. The PMMA-1009-011's optical clarity and durability make it ideal for applications such as light guides, automotive lenses, and other transparent parts requiring excellent dimensional stability and minimal shrinkage. Identified with the alternate description 3361853, this consumable offers reliable performance for professionals seeking precise and high-quality printing results.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot