M5Stack U101 Soil Moisture Sensor Compact and Accurate 1 piece

Image Representative of Range

M5Stack U101 Soil Moisture Sensor Compact and Accurate 1 piece

MPN
U101
Brand
M5Stack
EAN-13
4064161184425
Order Code
09-7960
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £13.43 £13.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by M5Stack, the U101 Soil Moisture Sensor utilises capacitive sensing technology for accurate soil moisture measurement. It is compatible with platforms like Arduino, Raspberry Pi, and BeagleBone, making it versatile for various projects. Ideal for smart gardening and environmental monitoring, it provides reliable data for maintaining optimal soil conditions.
Type Soil moisture sensor
Height 192.5mm
Interfaces x GPIO
Length 24mm
Weight 78g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot